
SN74LS169BD | |
|---|---|
DigiKey Part Number | SN74LS169BD-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS169BD |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS169BD Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74600 € | 17,46 € |
| 40 | 1,53450 € | 61,38 € |
| 120 | 1,41658 € | 169,99 € |
| 280 | 1,34736 € | 377,26 € |
| 520 | 1,30629 € | 679,27 € |
| 1.000 | 1,26998 € | 1.269,98 € |
| 2.520 | 1,22881 € | 3.096,60 € |
| 5.000 | 1,20450 € | 6.022,50 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

