MFR Recommended

SN74LS165ANG4 | |
|---|---|
DigiKey Part Number | SN74LS165ANG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS165ANG4 |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS165ANG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS165AN | Rochester Electronics, LLC | 281.737 | 2156-SN74LS165AN-ND | 0,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,29289 € | 322,18 € |
| Unit Price without VAT: | 0,29289 € |
|---|---|
| Unit Price with VAT: | 0,34854 € |


