SN74LS164NSRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 363
Unit Price: 0,96000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS164NSRE4

DigiKey Part Number
SN74LS164NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS164NSRE4
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS164NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31484 €629,68 €
4.0000,30631 €1.225,24 €
6.0000,30204 €1.812,24 €
10.0000,29731 €2.973,10 €
14.0000,29455 €4.123,70 €
20.0000,29188 €5.837,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31484 €
Unit Price with VAT:0,37466 €