
SN74LS164NSR | |
|---|---|
DigiKey Part Number | 296-31853-2-ND - Tape & Reel (TR) 296-31853-1-ND - Cut Tape (CT) 296-31853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS164NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS164NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55450 € | 55,45 € |
| 250 | 0,51944 € | 129,86 € |
| 500 | 0,50166 € | 250,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46659 € | 933,18 € |
| 4.000 | 0,45480 € | 1.819,20 € |
| 6.000 | 0,44889 € | 2.693,34 € |
| 10.000 | 0,44235 € | 4.423,50 € |
| 14.000 | 0,43853 € | 6.139,42 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

