SN74LS158D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.488
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.475
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 138.693
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.363
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.960
Unit Price: 0,38727 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.615
Unit Price: 2,84857 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44.659
Unit Price: 2,14289 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.672
Unit Price: 1,79868 €
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS158D

DigiKey Part Number
296-SN74LS158D-ND
Manufacturer
Manufacturer Product Number
SN74LS158D
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS158D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.424 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.424In Stock
Ships from Rochester Electronics, LLC