
SN74LS156NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS156NSRTR-ND - Tape & Reel (TR) 296-SN74LS156NSRCT-ND - Cut Tape (CT) 296-SN74LS156NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS156NSR |
Description | IC DECODER/DEMUX 2 X 1:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS156NSR Models |
Category | Current - Output High, Low 100µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 2 x 1:4 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59640 € | 14,91 € |
| 100 | 0,52600 € | 52,60 € |
| 250 | 0,49248 € | 123,12 € |
| 500 | 0,47228 € | 236,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44196 € | 883,92 € |
| 4.000 | 0,43070 € | 1.722,80 € |
| 6.000 | 0,42506 € | 2.550,36 € |
| 10.000 | 0,41881 € | 4.188,10 € |
| 14.000 | 0,41515 € | 5.812,10 € |
| 20.000 | 0,41164 € | 8.232,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

