
SN74LS156NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS156NSRTR-ND - Tape & Reel (TR) 296-SN74LS156NSRCT-ND - Cut Tape (CT) 296-SN74LS156NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS156NSR |
Description | IC DECODER/DEMUX 2 X 1:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS156NSR Models |
Category | Current - Output High, Low 100µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 2 x 1:4 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,54160 € | 13,54 € |
| 100 | 0,47680 € | 47,68 € |
| 250 | 0,44604 € | 111,51 € |
| 500 | 0,42746 € | 213,73 € |
| 1.000 | 0,41218 € | 412,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39960 € | 799,20 € |
| 4.000 | 0,38925 € | 1.557,00 € |
| 6.000 | 0,38406 € | 2.304,36 € |
| 10.000 | 0,37832 € | 3.783,20 € |
| 14.000 | 0,37496 € | 5.249,44 € |
| 20.000 | 0,37173 € | 7.434,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

