
SN74LS156DR | |
|---|---|
DigiKey Part Number | 296-SN74LS156DRTR-ND - Tape & Reel (TR) 296-SN74LS156DRCT-ND - Cut Tape (CT) 296-SN74LS156DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS156DR |
Description | IC DECODER/DEMUX 2 X 1:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS156DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 100µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56840 € | 14,21 € |
| 100 | 0,50080 € | 50,08 € |
| 250 | 0,46860 € | 117,15 € |
| 500 | 0,45032 € | 225,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41643 € | 1.041,08 € |
| 5.000 | 0,40627 € | 2.031,35 € |
| 7.500 | 0,40118 € | 3.008,85 € |
| 12.500 | 0,39555 € | 4.944,38 € |
| 17.500 | 0,39226 € | 6.864,55 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

