SN74LS145DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.478
Unit Price: 0,83000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 51.524
Unit Price: 0,70569 €
Datasheet
Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS145DG4

DigiKey Part Number
SN74LS145DG4-ND
Manufacturer
Manufacturer Product Number
SN74LS145DG4
Description
IC DECODER 1 X 4:10 16-SOIC
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS145DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
-, 80mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes