Parametric Equivalent
Parametric Equivalent

SN74LS145D | |
|---|---|
DigiKey Part Number | 296-26504-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS145D |
Description | IC DECODER 1 X 4:10 16-SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS145D Models |
Category | Current - Output High, Low -, 80mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS145DR | Texas Instruments | 6.156 | 296-31851-1-ND | 0,82000 € | Parametric Equivalent |
| SN74LS145D | Rochester Electronics, LLC | 51.524 | 2156-SN74LS145D-ND | 0,70251 € | Parametric Equivalent |


