
SN74LS136DR | |
|---|---|
DigiKey Part Number | 296-46200-2-ND - Tape & Reel (TR) 296-46200-1-ND - Cut Tape (CT) 296-46200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS136DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS136DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45100 € | 45,10 € |
| 250 | 0,42152 € | 105,38 € |
| 500 | 0,40378 € | 201,89 € |
| 1.000 | 0,40292 € | 402,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37376 € | 934,40 € |
| 5.000 | 0,36446 € | 1.822,30 € |
| 7.500 | 0,35981 € | 2.698,58 € |
| 12.500 | 0,35465 € | 4.433,12 € |
| 17.500 | 0,35164 € | 6.153,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

