
SN74LS126ANSR | |
|---|---|
DigiKey Part Number | 296-28714-2-ND - Tape & Reel (TR) 296-28714-1-ND - Cut Tape (CT) 296-28714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS126ANSR |
Description | IC BUFF 4.75V/5.25V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS126ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62970 € | 62,97 € |
| 250 | 0,59064 € | 147,66 € |
| 500 | 0,56714 € | 283,57 € |
| 1.000 | 0,54777 € | 547,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53185 € | 1.063,70 € |
| 4.000 | 0,51873 € | 2.074,92 € |
| 6.000 | 0,51216 € | 3.072,96 € |
| 10.000 | 0,50488 € | 5.048,80 € |
| 14.000 | 0,50063 € | 7.008,82 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

