
SN74LS125ANSR | |
|---|---|
DigiKey Part Number | 296-3642-2-ND - Tape & Reel (TR) 296-3642-1-ND - Cut Tape (CT) 296-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS125ANSR |
Description | IC BUFFER NON-INVERT 5.25V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53530 € | 53,53 € |
| 250 | 0,50120 € | 125,30 € |
| 500 | 0,48324 € | 241,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44993 € | 899,86 € |
| 4.000 | 0,43849 € | 1.753,96 € |
| 6.000 | 0,43275 € | 2.596,50 € |
| 10.000 | 0,42641 € | 4.264,10 € |
| 14.000 | 0,42270 € | 5.917,80 € |
| 20.000 | 0,41913 € | 8.382,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

