
SN74LS125ADR | |
|---|---|
DigiKey Part Number | 296-1637-2-ND - Tape & Reel (TR) 296-1637-1-ND - Cut Tape (CT) 296-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS125ADR |
Description | IC BUFF NON-INVERT 5.25V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45650 € | 45,65 € |
| 250 | 0,42676 € | 106,69 € |
| 500 | 0,40884 € | 204,42 € |
| 1.000 | 0,40818 € | 408,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37850 € | 946,25 € |
| 5.000 | 0,36911 € | 1.845,55 € |
| 7.500 | 0,36441 € | 2.733,08 € |
| 12.500 | 0,35920 € | 4.490,00 € |
| 17.500 | 0,35616 € | 6.232,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


