
SN74LS125ADBRG4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS125ADBRG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS125ADBRG4 |
Description | IC BUFF NON-INVERT 5.25V 14-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,74873 € | 259,06 € |
| Unit Price without VAT: | 0,74873 € |
|---|---|
| Unit Price with VAT: | 0,89099 € |

