
SN74LS125ADBR | |
|---|---|
DigiKey Part Number | 296-31847-2-ND - Tape & Reel (TR) 296-31847-1-ND - Cut Tape (CT) 296-31847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS125ADBR |
Description | IC BUFF 4.75V/5.25V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,72960 € | 18,24 € |
| 100 | 0,64600 € | 64,60 € |
| 250 | 0,60608 € | 151,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54600 € | 1.092,00 € |
| 4.000 | 0,53260 € | 2.130,40 € |
| 6.000 | 0,52589 € | 3.155,34 € |
| 10.000 | 0,51845 € | 5.184,50 € |
| 14.000 | 0,51411 € | 7.197,54 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

