
SN74LS123NS | |
|---|---|
DigiKey Part Number | 296-53333-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123NS |
Description | IC MMV 2-CIR 34-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 34 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 34 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,41200 € | 41,20 € |
| 250 | 0,38472 € | 96,18 € |
| 500 | 0,36830 € | 184,15 € |
| 1.000 | 0,35477 € | 354,77 € |
| 2.500 | 0,34049 € | 851,23 € |
| 5.000 | 0,33188 € | 1.659,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

