SN74LS123DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 334
Unit Price: 0,50000 €
Datasheet
Monostable Multivibrator 28 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS123DRG4

DigiKey Part Number
SN74LS123DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS123DRG4
Description
IC MMV 2-CIR 28-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26413 €660,32 €
5.0000,25715 €1.285,75 €
7.5000,25365 €1.902,38 €
12.5000,24977 €3.122,12 €
17.5000,24751 €4.331,43 €
25.0000,24533 €6.133,25 €
Manufacturers Standard Package
Unit Price without VAT:0,26413 €
Unit Price with VAT:0,31431 €