MFR Recommended

SN74LS123DRE4 | |
|---|---|
DigiKey Part Number | SN74LS123DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS123DRE4 |
Description | IC MMV 2-CIR 28-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123DRE4 Models |
Category | Propagation Delay 28 ns |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 8mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS123DR | Texas Instruments | 1.908 | 296-14881-1-ND | 0,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26294 € | 657,35 € |
| 5.000 | 0,25598 € | 1.279,90 € |
| 7.500 | 0,25250 € | 1.893,75 € |
| 12.500 | 0,24864 € | 3.108,00 € |
| 17.500 | 0,24639 € | 4.311,82 € |
| 25.000 | 0,24422 € | 6.105,50 € |
| Unit Price without VAT: | 0,26294 € |
|---|---|
| Unit Price with VAT: | 0,31290 € |


