MFR Recommended

SN74LS123DG4 | |
|---|---|
DigiKey Part Number | SN74LS123DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123DG4 |
Description | IC MMV 2-CIR 28-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123DG4 Models |
Category | Propagation Delay 28 ns |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 8mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS123D | Texas Instruments | 1.547 | 296-1635-5-ND | 0,47625 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32741 € | 327,41 € |
| Unit Price without VAT: | 0,32741 € |
|---|---|
| Unit Price with VAT: | 0,38962 € |


