
SN74LS11NSR | |
|---|---|
DigiKey Part Number | 296-38238-2-ND - Tape & Reel (TR) 296-38238-1-ND - Cut Tape (CT) 296-38238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS11NSR |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS11NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,57600 € | 14,40 € |
| 100 | 0,50770 € | 50,77 € |
| 250 | 0,47516 € | 118,79 € |
| 500 | 0,45554 € | 227,77 € |
| 1.000 | 0,43940 € | 439,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42610 € | 852,20 € |
| 4.000 | 0,41516 € | 1.660,64 € |
| 6.000 | 0,40968 € | 2.458,08 € |
| 10.000 | 0,40361 € | 4.036,10 € |
| 14.000 | 0,40007 € | 5.600,98 € |
| 20.000 | 0,39665 € | 7.933,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

