
SN74LS109ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LS109ANSRTR-ND - Tape & Reel (TR) 296-SN74LS109ANSRCT-ND - Cut Tape (CT) 296-SN74LS109ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS109ANSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS109ANSR Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 33 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,30600 € | 32,65 € |
| 100 | 1,16830 € | 116,83 € |
| 250 | 1,10264 € | 275,66 € |
| 500 | 1,06304 € | 531,52 € |
| 1.000 | 1,03046 € | 1.030,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,00364 € | 2.007,28 € |
| 4.000 | 0,98156 € | 3.926,24 € |
| 6.000 | 0,97051 € | 5.823,06 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

