
SN74LS109ADR | |
|---|---|
DigiKey Part Number | 296-29444-2-ND - Tape & Reel (TR) 296-29444-1-ND - Cut Tape (CT) 296-29444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS109ADR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS109ADR Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 33 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89582 € | 2.239,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

