
SN74LS107ANSR | |
|---|---|
DigiKey Part Number | SN74LS107ANSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS107ANSR |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS107ANSR Models |
Category | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 6 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SO |
Number of Elements 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 45 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54837 € | 3.096,74 € |
| Unit Price without VAT: | 1,54837 € |
|---|---|
| Unit Price with VAT: | 1,84256 € |

