AND Gate IC 4 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS09NSR

DigiKey Part Number
296-28511-2-ND - Tape & Reel (TR)
296-28511-1-ND - Cut Tape (CT)
296-28511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS09NSR
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS09NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
35ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54900 €5,49 €
250,49480 €12,37 €
1000,43510 €43,51 €
2500,40656 €101,64 €
5000,38936 €194,68 €
1.0000,37519 €375,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36354 €727,08 €
4.0000,35395 €1.415,80 €
6.0000,34914 €2.094,84 €
10.0000,34382 €3.438,20 €
14.0000,34071 €4.769,94 €
20.0000,33772 €6.754,40 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC