AND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS09DR

DigiKey Part Number
296-14880-2-ND - Tape & Reel (TR)
296-14880-1-ND - Cut Tape (CT)
296-14880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS09DR
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS09DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
35ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS09DRTexas Instruments1.302296-14880-1-ND0,58000 €Parametric Equivalent
In-Stock: 1.302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40700 €4,07 €
250,36560 €9,14 €
1000,31960 €31,96 €
2500,29764 €74,41 €
5000,28442 €142,21 €
1.0000,27957 €279,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26203 €655,07 €
5.0000,25511 €1.275,55 €
7.5000,25164 €1.887,30 €
12.5000,24780 €3.097,50 €
17.5000,24555 €4.297,12 €
25.0000,24339 €6.084,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €