
SN74LS06NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS06NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS06NE4 |
Description | IC INVERTER 6CH 6-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 60 mA |
Mfr | Current - Output High, Low 250µA, 40mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 6 | Supplier Device Package 14-PDIP |
Features Open Collector | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS06N | Rochester Electronics, LLC | 9.974 | 2156-SN74LS06N-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50662 € | 506,62 € |
| Unit Price without VAT: | 0,50662 € |
|---|---|
| Unit Price with VAT: | 0,60288 € |


