Direct

SN74LS06DB | |
|---|---|
DigiKey Part Number | 296-SN74LS06DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS06DB |
Description | IC INVERTER 6CH 6-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 60 mA |
Mfr | Current - Output High, Low 250µA, 40mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SSOP |
Features Open Collector | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS06DBR | Texas Instruments | 10.786 | 296-3624-1-ND | 0,93000 € | Direct |


