Inverter IC 6 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS05NS

DigiKey Part Number
296-53330-ND
Manufacturer
Manufacturer Product Number
SN74LS05NS
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS05NS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Collector
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.4V ~ 0.5V
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
32ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.203
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78700 €7,87 €
500,66820 €33,41 €
1000,63120 €63,12 €
2500,59204 €148,01 €
5000,56846 €284,23 €
1.0000,54905 €549,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €

Other Suppliers on DigiKey

15.391In Stock
Ships from Rochester Electronics, LLC