
SN74LS05DBR | |
|---|---|
DigiKey Part Number | 296-SN74LS05DBRTR-ND - Tape & Reel (TR) 296-SN74LS05DBRCT-ND - Cut Tape (CT) 296-SN74LS05DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS05DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS05DBR Models |
Category | Current - Output High, Low -, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80720 € | 20,18 € |
| 100 | 0,71600 € | 71,60 € |
| 250 | 0,67256 € | 168,14 € |
| 500 | 0,64638 € | 323,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66228 € | 1.324,56 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

