NAND Gate IC 4 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS03NSR

DigiKey Part Number
296-29134-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS03NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS03NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
250µA, 16mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
32ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.954 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,77576 €1.551,52 €
Manufacturers Standard Package
Unit Price without VAT:0,77576 €
Unit Price with VAT:0,92315 €

Other Suppliers on DigiKey

5.954In Stock
Ships from Rochester Electronics, LLC