MFR Recommended

SN74LS02NSRG4 | |
|---|---|
DigiKey Part Number | SN74LS02NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS02NSRG4 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS02NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23527 € | 470,54 € |
| 4.000 | 0,22856 € | 914,24 € |
| 6.000 | 0,22520 € | 1.351,20 € |
| 10.000 | 0,22148 € | 2.214,80 € |
| 14.000 | 0,21930 € | 3.070,20 € |
| 20.000 | 0,21721 € | 4.344,20 € |
| Unit Price without VAT: | 0,23527 € |
|---|---|
| Unit Price with VAT: | 0,27997 € |


