MFR Recommended

SN74LS00PSRG4 | |
|---|---|
DigiKey Part Number | SN74LS00PSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS00PSRG4 |
Description | IC GATE NAND 2CH 2-INP 8SO |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00PSRG4 Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-SO |
Number of Inputs 2 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS00PSR | Texas Instruments | 30.906 | 296-13220-1-ND | 0,63000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21798 € | 435,96 € |
| 4.000 | 0,21169 € | 846,76 € |
| 6.000 | 0,20855 € | 1.251,30 € |
| 10.000 | 0,20506 € | 2.050,60 € |
| 14.000 | 0,20302 € | 2.842,28 € |
| 20.000 | 0,20106 € | 4.021,20 € |
| Unit Price without VAT: | 0,21798 € |
|---|---|
| Unit Price with VAT: | 0,25940 € |


