
SN74HSTL16919DGGR | |
|---|---|
DigiKey Part Number | 296-13219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HSTL16919DGGR |
Description | IC D-TYPE ADDR 9:18 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 9:18 IC Standard 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HSTL16919DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 9:18 | |
Output Type | Standard | |
Voltage - Supply | 3.15V ~ 3.45V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.9ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |

