D-Type, Addressable 1 Channel 9:18 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HSTL16918DGGR

DigiKey Part Number
296-9823-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HSTL16918DGGR
Description
IC D-TYPE ADDR 9:18 48-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 9:18 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HSTL16918DGGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
9:18
Output Type
Tri-State
Voltage - Supply
3.15V ~ 3.45V
Independent Circuits
1
Delay Time - Propagation
1.9ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

58.000In Stock
Ships from Rochester Electronics, LLC