Inverter IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU7204PWT

DigiKey Part Number
SN74HCU7204PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCU7204PWT
Description
IC INVERTER 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU7204PWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 8.250 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77116 €385,58 €
7500,75596 €566,97 €
1.2500,73910 €923,88 €
1.7500,72925 €1.276,19 €
2.5000,71978 €1.799,45 €
6.2500,69937 €4.371,06 €
12.5000,68708 €8.588,50 €
Unit Price without VAT:0,77116 €
Unit Price with VAT:0,91768 €

Other Suppliers on DigiKey

8.250In Stock
Ships from Rochester Electronics, LLC