
SN74HCU04NSR | |
|---|---|
DigiKey Part Number | 296-28713-2-ND - Tape & Reel (TR) 296-28713-1-ND - Cut Tape (CT) 296-28713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCU04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCU04M | onsemi | 7 | MM74HCU04M-ND | 0,25055 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42800 € | 10,70 € |
| 100 | 0,37530 € | 37,53 € |
| 250 | 0,35016 € | 87,54 € |
| 500 | 0,33498 € | 167,49 € |
| 1.000 | 0,32250 € | 322,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31222 € | 624,44 € |
| 4.000 | 0,30376 € | 1.215,04 € |
| 6.000 | 0,29952 € | 1.797,12 € |
| 10.000 | 0,29482 € | 2.948,20 € |
| 14.000 | 0,29208 € | 4.089,12 € |
| 20.000 | 0,28944 € | 5.788,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

