Direct

SN74HCU04NE4 | |
|---|---|
DigiKey Part Number | 296-SN74HCU04NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU04NE4 |
Description | IC INVERTER 6CH 6-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.7V ~ 4.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 6 | Supplier Device Package 14-PDIP |
Voltage - Supply 2V ~ 6V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCU04N | Rochester Electronics, LLC | 16.644 | 2156-SN74HCU04N-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34698 € | 346,98 € |
| Unit Price without VAT: | 0,34698 € |
|---|---|
| Unit Price with VAT: | 0,41291 € |


