Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCU04ANSR

DigiKey Part Number
296-SN74HCU04ANSRTR-ND - Tape & Reel (TR)
296-SN74HCU04ANSRCT-ND - Cut Tape (CT)
296-SN74HCU04ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCU04ANSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HCU04ANSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
10ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40700 €4,07 €
250,36520 €9,13 €
1000,31910 €31,91 €
2500,29712 €74,28 €
5000,28388 €141,94 €
1.0000,27883 €278,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26402 €528,04 €
4.0000,25663 €1.026,52 €
6.0000,25294 €1.517,64 €
10.0000,24884 €2.488,40 €
14.0000,24645 €3.450,30 €
20.0000,24415 €4.883,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €