
SN74HCT645PWT | |
|---|---|
DigiKey Part Number | SN74HCT645PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT645PWT |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT645PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70598 € | 352,99 € |
| 750 | 0,69185 € | 518,89 € |
| 1.250 | 0,67620 € | 845,25 € |
| 1.750 | 0,66706 € | 1.167,36 € |
| 2.500 | 0,65826 € | 1.645,65 € |
| 6.250 | 0,63931 € | 3.995,69 € |
| 12.500 | 0,62789 € | 7.848,62 € |
| Unit Price without VAT: | 0,70598 € |
|---|---|
| Unit Price with VAT: | 0,84012 € |

