


SN74HCT645DWR | |
|---|---|
DigiKey Part Number | 296-28510-2-ND - Tape & Reel (TR) 296-28510-1-ND - Cut Tape (CT) 296-28510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT645DWR |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT645DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,83080 € | 20,77 € |
| 100 | 0,73740 € | 73,74 € |
| 250 | 0,69288 € | 173,22 € |
| 500 | 0,67878 € | 339,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60476 € | 1.209,52 € |
| 4.000 | 0,59021 € | 2.360,84 € |
| 6.000 | 0,58292 € | 3.497,52 € |
| 10.000 | 0,57485 € | 5.748,50 € |
| 14.000 | 0,57013 € | 7.981,82 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

