
SN74HCT574NSR | |
|---|---|
DigiKey Part Number | 296-31843-2-ND - Tape & Reel (TR) 296-31843-1-ND - Cut Tape (CT) 296-31843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574NSR Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT374ANSR | Texas Instruments | 11.980 | 296-29179-1-ND | 0,85000 € | Parametric Equivalent |
| SN74HCT574NSR | Texas Instruments | 366 | 296-31843-1-ND | 0,99000 € | Parametric Equivalent |
| MC74HCT374ADWR2G | onsemi | 45.372 | MC74HCT374ADWR2GOSCT-ND | 0,65000 € | Similar |
| MM74HCT574WM | onsemi | 43 | MM74HCT574WMFS-ND | 0,71000 € | Similar |
| MM74HCT574WMX | onsemi | 249 | MM74HCT574WMXCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64280 € | 16,07 € |
| 100 | 0,56790 € | 56,79 € |
| 250 | 0,53224 € | 133,06 € |
| 500 | 0,51494 € | 257,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47839 € | 956,78 € |
| 4.000 | 0,46639 € | 1.865,56 € |
| 6.000 | 0,46037 € | 2.762,22 € |
| 10.000 | 0,45371 € | 4.537,10 € |
| 14.000 | 0,44982 € | 6.297,48 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


