
SN74HCT374ANSR | |
|---|---|
DigiKey Part Number | 296-29179-2-ND - Tape & Reel (TR) 296-29179-1-ND - Cut Tape (CT) 296-29179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 32ns @ 5.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49290 € | 49,29 € |
| 250 | 0,46116 € | 115,29 € |
| 500 | 0,44200 € | 221,00 € |
| 1.000 | 0,42624 € | 426,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41327 € | 826,54 € |
| 4.000 | 0,40260 € | 1.610,40 € |
| 6.000 | 0,39726 € | 2.383,56 € |
| 10.000 | 0,39133 € | 3.913,30 € |
| 14.000 | 0,38787 € | 5.430,18 € |
| 20.000 | 0,38454 € | 7.690,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

