MFR Recommended

SN74HCT373NG4 | |
|---|---|
DigiKey Part Number | SN74HCT373NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373NG4 |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,31223 € | 324,72 € |
| Unit Price without VAT: | 0,31223 € |
|---|---|
| Unit Price with VAT: | 0,37155 € |


