


SN74HCT373DWR | |
|---|---|
DigiKey Part Number | 296-8412-2-ND - Tape & Reel (TR) 296-8412-1-ND - Cut Tape (CT) 296-8412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49800 € | 12,45 € |
| 100 | 0,43790 € | 43,79 € |
| 250 | 0,40916 € | 102,29 € |
| 500 | 0,39188 € | 195,94 € |
| 1.000 | 0,39060 € | 390,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36592 € | 731,84 € |
| 4.000 | 0,35628 € | 1.425,12 € |
| 6.000 | 0,35145 € | 2.108,70 € |
| 10.000 | 0,34610 € | 3.461,00 € |
| 14.000 | 0,34297 € | 4.801,58 € |
| 20.000 | 0,33996 € | 6.799,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











