
SN74HCT373DWE4 | |
|---|---|
DigiKey Part Number | 2156-SN74HCT373DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373DWE4 |
Description | IC D-TYPE TRANSP 1:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373DWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 1124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 0,92085 € | 259,68 € |
| Unit Price without VAT: | 0,92085 € |
|---|---|
| Unit Price with VAT: | 1,09581 € |

