Parametric Equivalent
Similar
Similar

SN74HCT373DBR | |
|---|---|
DigiKey Part Number | SN74HCT373DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT573DBR | Texas Instruments | 5.267 | 296-8420-1-ND | 0,52000 € | Parametric Equivalent |
| 74HCT373PW,118 | Nexperia USA Inc. | 0 | 1727-5970-1-ND | 0,33000 € | Similar |
| MM74HCT373MTCX | onsemi | 1.764 | MM74HCT373MTCXCT-ND | 0,52000 € | Similar |




