
SN74HCT373AN | |
|---|---|
DigiKey Part Number | 296-SN74HCT373AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT373AN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 21ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 20 | 0,73750 € | 14,75 € |
| 40 | 0,68925 € | 27,57 € |
| 100 | 0,63800 € | 63,80 € |
| 260 | 0,59704 € | 155,23 € |
| 500 | 0,57470 € | 287,35 € |
| 1.000 | 0,55513 € | 555,13 € |
| 2.500 | 0,53445 € | 1.336,12 € |
| 5.000 | 0,52198 € | 2.609,90 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |




