SN74HCT32NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 53.454
Unit Price: 0,74000 €
Datasheet
OR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT32NG4

DigiKey Part Number
SN74HCT32NG4-ND
Manufacturer
Manufacturer Product Number
SN74HCT32NG4
Description
IC GATE OR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT32NG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.2000,26825 €321,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,26825 €
Unit Price with VAT:0,31922 €