OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT32APWR

DigiKey Part Number
296-SN74HCT32APWRTR-ND - Tape & Reel (TR)
296-SN74HCT32APWRCT-ND - Cut Tape (CT)
296-SN74HCT32APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT32APWR
Description
SETUP FOR IBM ORDERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23648 €472,96 €
4.0000,22974 €918,96 €
6.0000,22637 €1.358,22 €
10.0000,22263 €2.226,30 €
14.0000,22044 €3.086,16 €
20.0000,21834 €4.366,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23648 €
Unit Price with VAT:0,28141 €

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC